Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC LED Driver Enclosed Power Supply Single Output 48 Volts 2 Amps 96 Watts

You may also like:
SLD-50-56 SLD-50-56
SLD-80-56 SLD-80-56
HVGC-1000A-L-AB HVGC-1000A-L-AB
HVGC-1000A-M-AB HVGC-1000A-M-AB
HVGC-1000A-H-AB HVGC-1000A-H-AB
HLG-185H-C1400B HLG-185H-C1400B
Clearance

$42.20 ea

10% discount applied in cart

20 ship on Sep. 21

TARIFF FREE PRODUCT


  • Jameco Part no.: 2103880
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLC-100-48
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $42.20
10+ $38.40

Request a Large Quantity Quote

100W Single Output Switching LED Power Supply


48 Volts @ 2 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in active PFC function
  • UL1310 Class 2 power unit
  • Pass LPS
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 2 years warranty
  • High efficiency 90%


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)2
Additional Output Voltages (VDC)40.8 to 48
Input Voltage (VAC)90 to 264
Output Connector TypeScrew Terminal Block
Length (inch)7.89
Width (inch)2.73
Height (inch)1.37
PFC FunctionYes
Agency ApprovalsUL/TUV/CB/CE/EN/EAC/CCC
Maximum Output Power (W)96
Input Frequency47 to 63
Maximum Input Current (A)1.1
Efficiency (%)89
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)50
FamilyPLC-100
Number of Outputs1
StyleEnclosed


Report a problem
Suggest a product