AC to DC DIN-Rail Power Supply 5 Volt 2 Amp 10 Watt

You may also like:
HDR-15-5 HDR-15-5
MDR-60-12 MDR-60-12
MDR-20-5 MDR-20-5
MDR-20-12 MDR-20-12
MDR-60-5 MDR-60-5
EDR-120-12 EDR-120-12
DR-15-5 DR-15-5

$11.60 ea

Price Reduced

198 ship on Sep. 18

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2103978
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MDR-10-5
  • Jameco Catalog
# of units Price
1+ $11.60
10+ $10.55

Request a Large Quantity Quote

10W Single Output Industrial DIN Rail Power Supply


5 Volts @ 2 Amps

Features:
  • Universal AC input/Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Can be installed on DIN rail TS-35/7.5 or 15
  • NEC class 2 / LPS compliant
  • LED indicator for power on
  • No load power consumption<0.75W
  • 100% full load burn-in test
  • 3 years warranty
  • Built in DC OK active signal


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5.0
Output Current (A)2.00
Maximum Output Power (W)10.0
FamilyMDR-10
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.33
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Efficiency (%)77
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)0.89
Width (inch)3.54
Height (inch)3.94
ColorWhite
StyleDIN
Low Power Source (LPS)No
PFC FunctionNo


Report a problem
Suggest a product