AC to DC Power Supply Single Output 12 Volt 125 Amp 1.5kw

You may also like:
RSP-1500-12 RSP-1500-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
SP-240-12 SP-240-12
LRS-150-12 LRS-150-12
Price Reduced

$209.95 ea

3 ship on Nov. 13

TARIFF FREE PRODUCT


  • Jameco Part no.: 2104065
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-1500-12
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $209.95

Request a Large Quantity Quote

1500W Single Output Power Supply


12 Volts @ 125 Amps

Features:
  • AC input 180 ~ 264VAC
  • AC input active surge current limiting
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC ball bearing fan
  • High power density 7.8w/inch³
  • With DC OK signal output
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • UL / CUL approved
  • Low cost
  • 2 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)125
Maximum Output Power (W)1500
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Maximum Input Current (A)17.5
Output Connector TypeLug Terminal Female
Number of Outputs1
Agency ApprovalsUL/CUL/CB/CE/EAC/BSMI
Efficiency (%)85
FamilySE-1500
Product TypeAC to DC Power Supply
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)10.9
Width (inch)7
Height (inch)2.5
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)125 A


Report a problem
Suggest a product