AC to DC Power Supply Open Frame Single Output 7.5 Volt 20 Amp 150 Watt

You may also like:
SBU60-105 SBU60-105
PS-15-12 PS-15-12
EPS-120-12 EPS-120-12
EPS-65-12 EPS-65-12
BLP30-1012G BLP30-1012G
PPS-125-12 PPS-125-12

$33.30 ea

Factory Stock - Ships on Oct. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2104102
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPP-150-7.5
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $33.30
10+ $30.28

Request a Large Quantity Quote

150 W Single Output with PFC Function


7.5 Volts @ 20 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.96
  • Protections: Short circuit / Overload / Over voltage
  • Protections:Over temperature(option)
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at PFC:67KHz PWM:134KHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)7.5
Output Current (A)20
Maximum Output Power (W)150
FamilyLPP-150
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.5
Output Connector TypeJST B6P-VH (x2)
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsEN/TUV/UL
Efficiency (%)76
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)8.7
Width (inch)3
Height (inch)1.6
MFR Product FamilyLPP-150
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product