TARIFF FREE PRODUCT
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 300 A |
Input Voltage | 180 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Lug Terminal Female |
Length | 10.9 in. |
Width | 7 in. |
Height | 2.5 in. |
PFC Function | No |
Agency Approvals | UL, CUL, CB, CE, EAC, BSMI |
Maximum Input Current | 17.5 A |
Number of Outputs | 1 |
Power Rating | 1500 W |
Efficiency | 81% |
Family | SE-1500 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Switch Selectable |
Style | Enclosed |
Output Voltage (Channel 1) | 5 VDC |
Output Current (Channel 1) | 300 A |