AC to DC Power Supply Open Frame Single Output 48 Volt 1.3 Amp 52.8 Watt

You may also like:
LPP-150-27 LPP-150-27
EPP-200-48 EPP-200-48
LPS-100-27 LPS-100-27
PPS-125-27 PPS-125-27
PS-65-48 PS-65-48
EPP-400-48 EPP-400-48

$16.70 ea

Factory Stock - Ships on Dec. 12

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2104778
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPS-50-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $16.70
10+ $15.20

Request a Large Quantity Quote

52.8 W Single Output Switching Power Supply


48 Volts @ 1.1 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Small and compact size
  • Built-in remote ON-OFF control
  • LED indicator for power on
  • 100% full load burn-in test
  • Low profile:23mm thickness
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)1.3
Maximum Output Power (W)52.8
FamilyLPS-50
Additional Output Voltages (VDC)43.2 to 52.8
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.2
Output Connector TypeJST B4P-VH
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)86
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)7.7
Width (inch)2.2
Height (inch)0.9
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product