Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 1.3 Amps 31.2 Watts

You may also like:
LPV-60-24 LPV-60-24
SLD-50-24 SLD-50-24
SLD-80-24 SLD-80-24
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24
LPV-20-24 LPV-20-24

$13.50 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2104815
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLP-30-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $13.50
10+ $12.30

Request a Large Quantity Quote

30 W Single Output LED Power Supply


24 Volts @ 1.3 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Built-in active PFC function
  • Cooling by free air convection
  • Output current level adjustable
  • 100% full load burn-in test
  • High reliability
  • Suitable for built-in applications of LED lighting
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1.3
Input Voltage (VAC)90 to 264
Output Connector TypeScrew Terminal Block
Length (inch)4
Width (inch)2
Height (inch)1.04
PFC FunctionYes
Agency ApprovalsCUL/TUV/CB/CE/EN/EAC/CCC
Maximum Output Power (W)31.2
Input Frequency47 to 63
Maximum Input Current (A)0.4
Efficiency (%)31.2
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
FamilyPLP-30
Number of Outputs1
StyleOpen Frame


Report a problem
Suggest a product