AC to DC Power Supply Single Output 54 Volt 2 Amp

You may also like:
SE-600-48 SE-600-48
UHP-2500-36 UHP-2500-36
UHP-2500-48 UHP-2500-48
UHP-1500-48 UHP-1500-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2104903
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ESP-120-54
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $45.09
10+ $42.89

Request a Large Quantity Quote

108 Watt Desktop Power Supply

54 Volts @ 2 Amps

Features:

  • AC input range selected by switch
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Battery under/Over voltage and polarity protections(ESC only)
  • Forced air cooling by built-in DC fan(240W only)
  • Fixed switching frequency at 25KHz
  • 3 color LED loading indicator
  • 2 years warranty
  • Power cord not included, recommend Jameco P/N: (2271575)


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)54.0
Output Current (A)2
Input Voltage (VAC)88 to 132, 176 to 264
Input Frequency47 to 63
Output Connector TypeBanana Female
Length (inch)5.9
Width (inch)5.5
Height (inch)3.4
Agency ApprovalsCSA
Maximum Input Current (A)3
Number of Outputs1
Maximum Output Power (W)108
Efficiency (%)84
FamilyESP-120
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)35
Minimum Isolation Voltage3000V
ColorBlack
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)54 VDC
Output Current (Channel 1)2 A


Report a problem
Suggest a product