*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 54.0 |
Output Current (A) | 4 |
Maximum Output Power (W) | 216 |
Input Voltage (VAC) | 88 to 132, 176 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 4.5 |
Output Connector Type | Banana Female |
Number of Outputs | 1 |
Agency Approvals | CSA |
Efficiency (%) | 85 |
Family | ESP-240 |
Product Type | AC to DC Power Supply |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | 0 |
Operating Temperature-Max (Cel) | 40 |
Length (inch) | 5.9 |
Width (inch) | 5.5 |
Height (inch) | 3.4 |
Color | Black |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 54 VDC |
Output Current (Channel 1) | 4 A |