AC to DC Power Supply Open Frame Single Output 15 Volt 5 Amp 75 Watt

You may also like:
PD-2515 PD-2515
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24
PS-65-15 PS-65-15
PS-25-24 PS-25-24

$17.50 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2104938
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPS-75-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $17.50
10+ $15.90

Request a Large Quantity Quote

75W Single Output Switching Power Supply


15 Volts @ 5 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • PWM control and regulated
  • Small and compact size
  • Built-in remote ON-OFF control
  • LED indicator for power on
  • 100% full load burn-in test
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)15
Output Current (A)5.5
Additional Output Voltages (VDC)13.5 to 16.5
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeJST B6P-VH
Size (L" x W" x H")8.7 x 2.2 x 1.2
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)81
FamilyLPS-75
Maximum Output Power (W)75
Maximum Input Current (A)1.9
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product