AC to DC LED Driver Enclosed Power Supply Single Output 12 Volts 5 Amps 60 Watts

You may also like:
RPS-60-12 RPS-60-12
EPS-65-12 EPS-65-12
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPV-35-12 LPV-35-12
LPV-100-12 LPV-100-12
LPC-60-1400 LPC-60-1400
Clearance

$16.00 ea

40 ship on Jan. 27

TARIFF FREE PRODUCT


  • Jameco Part no.: 2104954
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLP-60-12
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $16.00
10+ $14.50
25+ $11.59

Request a Large Quantity Quote

60W Single Output LED Power Supply


12 Volts @ 5 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Built-in active PFC function
  • Cooling by free air convection
  • Output current level adjustable
  • 100% full load burn-in test
  • High reliability
  • Suitable for built-in applications of LED lighting
  • 2 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)5
Input Voltage (VAC)90 to 264
Output Connector TypeScrew Terminal Block
Length (inch)4
Width (inch)2
Height (inch)1.16
Agency ApprovalsCUL/TUV/CB/CE/EN/EAC/CCC
Maximum Output Power (W)60
Input Frequency47 to 63
Maximum Input Current (A)0.8
Efficiency (%)84
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
FamilyPLP-60
Number of Outputs1
StyleOpen Frame


Report a problem
Suggest a product