Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

AC to DC LED Driver Enclosed Power Supply Single Output 27 Volts 1.12 Amps 30.24 Watts

You may also like:
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
LPV-20-24 LPV-20-24
HLG-320H-24 HLG-320H-24
LPV-35-24 LPV-35-24
HLG-320H-24A HLG-320H-24A

$21.30 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2105130
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLN-30-27
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $21.30
10+ $19.40

Request a Large Quantity Quote

20W Single Output LED Power Supply


27 Volts @ 1.12 Amps

Features:
  • Universal AC input / Full range(up to 295VAC)
  • Fully isolated plastic case with IP64 level
  • Built-in constant current limiting circuit with adjustable OCP level
  • Protections: Short circuit/Over load/Over voltage/Over temperature
  • Built-in active PFC function
  • Pass LPS
  • IP64 design for indoor or outdoor installations
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)27
Output Current (A)1.12
Additional Output Voltages (VDC)N/A
Input Voltage (VAC)90 to 295
Output Connector TypeStripped and Tinned
Length (inch)5.70
Width (inch)1.85
Height (inch)1.18
PFC FunctionYes
Agency ApprovalsUL/CUL/CSA/TUV/CB/CE/EN/EAC/CCC
Maximum Output Power (W)30.24
Input Frequency47 to 63
Maximum Input Current (A)0.4
Efficiency (%)84.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)50
FamilyPLN-30
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product