*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5.0 |
Output Current (A) | 75 |
Input Voltage (VAC) | 90 to 132, 180 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Screw Terminal Block |
Length (inch) | 8.9 |
Width (inch) | 4.9 |
Height (inch) | 2 |
PFC Function | No |
Agency Approvals | UL/CUL/CB/CE/EAC/BSMI |
Maximum Input Current (A) | 10 |
Number of Outputs | 1 |
Maximum Output Power (W) | 375 |
Efficiency (%) | 78 |
Family | SE-450 |
Operating Temperature-Min (Cel) | -10 |
Operating Temperature-Max (Cel) | 60 |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Switch Selectable |
Style | Enclosed |
Output Voltage (Channel 1) | 5 VDC |
Output Current (Channel 1) | 75 A |