*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 15 |
Output Current (A) | 2 |
Additional Output Voltages (VDC) | N/A |
Input Voltage (VAC) | 90 to 295 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 5.70 |
Width (inch) | 1.85 |
Height (inch) | 1.18 |
PFC Function | Yes |
Agency Approvals | UL/CUL/CSA/TUV/CB/CE/EN/EAC/CCC |
Maximum Output Power (W) | 30 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.4 |
Efficiency (%) | 83.5 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 50 |
Family | PLN-30 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |