AC-to-DC UPS Power Supply Single Output 13.8 Volts 3.5 Amps

You may also like:
RD-65A RD-65A
RT-65B RT-65B
RD-35A RD-35A
RD-125A RD-125A
RT-65C RT-65C
RD-50A RD-50A

$26.89 ea

Lead time 1 week

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2105447
  • Manufacturer: MEAN WELL
  • Manufacturer no.: AD-55A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $26.89
10+ $24.89

Request a Large Quantity Quote

51W Single Output with Battery Charger (UPS Function)


Channel 1: 13.8 Volts @ 3.5 Amps
Channel 2 (UPS): 13.4 Volts @ 0.23 Amps


Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Battery low protection
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 45KHz
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)13.8
Output Current (A)4
Maximum Output Power (W)51.38
FamilyAD-55
Additional Output Voltages (VDC)13.4
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.6
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)71
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)6.3
Width (inch)3.8
Height (inch)1.5
ColorSilver
TypeSwitching
StyleMultiple Output
Output Voltage (Channel 1)13.8 VDC
Output Current (Channel 1)3.5 A
Output Voltage (Channel 2)13.4 VDC
Output Current (Channel 2)0.23 A


Report a problem
Suggest a product