AC to DC Power Supply Open Frame Triple Output 3.3 Volt 5 Volt 12 Volt 12.5 Amp 10 Amp 0.63 Amp 98.8 Watt

You may also like:
PT-65B PT-65B
PT-45B PT-45B
PT-65C PT-65C
PD-25A PD-25A
PD-45A PD-45A
PT-45C PT-45C

$43.29 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2105519
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PPT-125A
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $43.29
10+ $39.79

Request a Large Quantity Quote

125W Triple Output with PFC Function


CH1: 3.3 Volts @ 10 Amps
CH2: 5 Volts @ 8 Amps
CH3: 12Volts @ 0.5 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage
  • PWM control and regulated
  • High power density 6.117W/inch
  • LED indicator for power on
  • 100% full load burn-in test
  • 125W with 18CFM FAN
  • 5"x3" compact size
  • 3 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)3.3
Output Current (A)12.5
Maximum Output Power (W)98.8
FamilyPPT-125
Additional Output Voltages (VDC)5 , 12
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.7
Output Connector TypeJST B3P-VH
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)75
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)5
Width (inch)3
Height (inch)1.4
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product