*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Number of Outputs | 3 |
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 8.75 |
Additional Output Voltages (VDC) | 24 , 12 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | JST B3P-VH |
Size (L" x W" x H") | 5 x 3 x 1.4 |
PFC Function | Yes |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Efficiency (%) | 78 |
Family | PPT-125 |
Maximum Output Power (W) | 126.43 |
Maximum Input Current (A) | 1.7 |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 70 |
Minimum Isolation Voltage | 3000V |
Switching | Auto Switching |
Style | Open Frame |