*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 48 |
Output Current (A) | 0.125 |
Maximum Output Power (W) | 5.28 |
Family | PS-05 |
Input Voltage (VAC) | 85 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.15 |
Output Connector Type | Molex 5273-02 |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | CB/CE/EN/EAC |
Efficiency (%) | 76 |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -10 |
Operating Temperature-Max (Cel) | 60 |
Length (inch) | 3 |
Width (inch) | 1.6 |
Height (inch) | 0.8 |
Type | Auto Switching |
Style | Open Frame |