AC to DC Switching Open Power Supply 12 Volts at 1.25 Amps 15 Watts

You may also like:
SBU60-105 SBU60-105
EPS-120-12 EPS-120-12
PPS-200-12 PPS-200-12
EPS-65-12 EPS-65-12
PPS-125-12 PPS-125-12
BLP30-1012G BLP30-1012G

$8.19 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2105666
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PS-15-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $8.19
10+ $7.89

Request a Large Quantity Quote

AC to DC Switching Open Power Supply 12 Volts at 1.25 Amps 15 Watts

12 Volts @ 1.25 Amps

Specifications

  • Output Power (W): 15
  • Ripple & Noise (mV p-p): 150
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 0.5%
  • Frequency Range: 47 to 63Hz
  • Voltage Range: 85 to 264VAC
  • Size (L x W x H) inches: 3.7 X 1.9 X 1
  • Agency Approvals: CB/CE


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.25
Maximum Output Power (W)15
FamilyPS-15
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeJST B2P-VH
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsCB/CE/EN
Efficiency (%)77
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)3.7
Width (inch)1.9
Height (inch)1
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product