AC to DC Power Supply Open Frame Single Output 48 Volt 0.75 Amp 36 Watt

You may also like:
LPP-150-27 LPP-150-27
EPP-200-48 EPP-200-48
LPS-100-27 LPS-100-27
PPS-125-27 PPS-125-27
PS-65-48 PS-65-48
EPP-400-48 EPP-400-48

$13.99 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2105746
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PS-35-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $13.99
10+ $13.39

Request a Large Quantity Quote

35W Single Output Switching Power Supply


Output: 48 Volts @ 0.75 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 60KHz
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)0.75
Maximum Output Power (W)36
FamilyPS-35
Input Voltage (VAC)90 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.75
Output Connector TypeJST B4P-VH-B
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Efficiency (%)84
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)65
Length (inch)4
Width (inch)2
Height (inch)0.9
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product