AC to DC Power Supply Open Frame Single Output 3.3 Volt 15.2 Amp 39.6 Watt

You may also like:
PS-25-5 PS-25-5
EPS-15-5 EPS-15-5
BLP30-1005G BLP30-1005G
EPS-45-5 EPS-45-5
PS-35-5 PS-35-5
LPP-150-5 LPP-150-5

$15.29 ea

Lead time 6 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2105797
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PS-65-3.3
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $15.29
10+ $14.69

Request a Large Quantity Quote

65W Single Output Switching Power Supply


Output: 3.3 Volts @ 12 Amps

Features:
  • Universal AC input/Full range
  • Low leakage current<0.5mA
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 65KHz
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)3.3
Output Current (A)15.2
Maximum Output Power (W)39.6
FamilyPS-65
Input Voltage (VAC)90 to 264
Input Frequency47 to 440
Maximum Input Current (A)1.2
Output Connector TypeMolex 5273-06
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Efficiency (%)69
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)5
Width (inch)3
Height (inch)1.7
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product