AC to DC Power Supply Open Frame Dual Output 13.8 Volt 13.8 Volt 7 Amp 100 Watt

You may also like:
SBU60-105 SBU60-105
PS-15-12 PS-15-12
EPS-120-12 EPS-120-12
EPS-65-12 EPS-65-12
BLP30-1012G BLP30-1012G
PPS-125-12 PPS-125-12

$32.69 ea

Factory Stock - Ships on Oct. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2105818
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PSC-100A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $32.69
10+ $29.99

Request a Large Quantity Quote

100W Single Output with Battery Charger(UPS Function)


CH1: 13.8 Volts @ 4.75 Amps (Power Supply)
CH2: 13.8 Volts @ 2.5 Amps (UPS Charger)

Features:
  • Universal AC input / Full range
  • 5"x3" compact size
  • Protections: Short circuit / Overload / Over voltage
  • Battery low protection / Battery polarity protection by fuse
  • Relay contact signal output for AC OK and Battery Low
  • Cooling by free air convection
  • 100% full load burn-in test
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)13.8
Output Current (A)7
Maximum Output Power (W)100
FamilyPSC-100
Additional Output Voltages (VDC)13.8
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)2
Output Connector TypeJST B8P-VH
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsEN/TUV/UL
Efficiency (%)86
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)5
Width (inch)3
Height (inch)1.2
MFR Product FamilyPSC-100
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product