*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 1.25 |
Maximum Output Power (W) | 15 |
Family | PSD-15 |
Pin_Count | 5 |
Number of Outputs | 1 |
Product Type | DC-DC Single Output Switching Power Supply |
Operating Temperature-Min (Cel) | -10 |
Operating Temperature-Max (Cel) | 60 |
Length (inch) | 3.7 |
Width (inch) | 1.9 |
Height (inch) | 1 |
Type | Step Down |
Input Voltage (VAC) | 18 to 36 |