Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

15W Single Output DC-DC Converter 12 Volts @ 1.25 Amps 36-72VDC

You may also like:
RSD-100C-12 RSD-100C-12
RSD-100B-12 RSD-100B-12
PSD-30C-12 PSD-30C-12
NSD15-12D12 NSD15-12D12
RSD-100D-12 RSD-100D-12
NSD05-48S12 NSD05-48S12

$8.39 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2105949
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PSD-15C-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $8.39
10+ $7.79

Request a Large Quantity Quote

15W Single Output DC-DC Converter


Output: 12 Volts @ 1.25 Amps

Features:
  • Input voltage range: 36-72VDC
  • Cooling by free air convection
  • Protection: Short-circuit, overload, over-voltage, reverse-polarity
  • 100% full load burn-in test
  • Efficiency: 78%
  • Compact size: 3.7"L x 1.9"W x 0.98"H
  • Weight: 2.9 oz. (81 grams)
  • 1-year warranty

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)1.25
    Maximum Output Power (W)15
    FamilyPSD-15
    Pin_Count5
    Number of Outputs1
    Product TypeDC-DC Single Output Switching Power Supply
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)3.7
    Width (inch)1.9
    Height (inch)1
    TypeStep Down
    Input Voltage (VAC)36 to 72


    Report a problem
    Suggest a product