*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 9 A |
Power Rating | 45 W |
Family | PSD-45 |
Input Voltage Range | 18 VDC to 36 VDC |
Input Voltage | 24 VDC |
Maximum Input Current | 2.5 A |
Output Connector Type | Molex 5273-06 |
Pins | 8 |
Number of Outputs | 1 |
Product Type | DC-DC Single Output Switching Power Supply |
Efficiency | 77% |
Mounting | Chassis |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |
Product Length | 5 in. |
Width | 3 in. |
Height | 1.2 in. |
Agency Approvals | TUV, CB, CE, EN, EAC |
Color | N/A |
Type | Step Down |