45W Single Output DC-DC Converter 5 Volts @ 9 Amps 37-72VDC

You may also like:
PT79SR152V PT79SR152V
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SLW05C-05 SLW05C-05
SD-25B-5 SD-25B-5
SLW05B-05 SLW05B-05

$15.09 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106052
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PSD-45C-5
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $15.09
10+ $13.99

Request a Large Quantity Quote

45W Single Output DC-DC Converter


Output: 5 Volts @ 9 Amps

Features:
  • Input voltage range: 37-72VDC
  • Built-in EMI filter
  • Protections: Short-circuit, overload, over-voltage, reverse-polarity
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 96kHz
  • Efficiency: 80%
  • Compact size: 5.0"L x 3.0"W x 1.2"H
  • Weight: 6.7oz. (190 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)9
    Maximum Output Power (W)45
    FamilyPSD-45
    Pin_Count8
    Number of Outputs1
    Product TypeDC-DC Single Output Switching Power Supply
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)5
    Width (inch)3
    Height (inch)1.2
    TypeStep Down
    Input Voltage (VAC)36 to 72


    Report a problem
    Suggest a product