AC to DC Power Supply Open Frame Triple Output 3.3 Volt 5 Volt 12 Volt 5 Amp 7 Amp 1.2 Amp 45.2 Watt

You may also like:
PT-65B PT-65B
PT-45B PT-45B
PT-65C PT-65C
PD-25A PD-25A
PD-45A PD-45A
PT-45C PT-45C

$14.39 ea

Factory Stock - Ships on Oct. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106087
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PT-4503
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $14.39
10+ $13.79

Request a Large Quantity Quote

45W Triple Output with 3.3V output


CH1: 3.3 Volts @ 4 Amps
CH2: 5 Volts @ 4 Amps
CH3: 12 Volts @ 1 Amps

Features:
  • Universal AC input / Full range
  • Protections:Short circuit/Over load/Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 65KHz
  • 2 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product

Specification Value
Primary Output Voltage (VDC)3.3
Output Current (A)5
Maximum Output Power (W)45.2
FamilyPT-4503
Additional Output Voltages (VDC)5 , 12
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.2
Output Connector TypeMolex 5273-08
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsEN/TUV/UL
Efficiency (%)72
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)5
Width (inch)3
Height (inch)1.1
MFR Product FamilyPT-45
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product