AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 5 Volt 7 Amp 3.2 Amp 0.7 Amp 60 Watt

You may also like:
PD-2515 PD-2515
PT-65B PT-65B
PT-45B PT-45B
PT-65C PT-65C
PD-25A PD-25A
PD-45A PD-45A

$15.95 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106108
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PT-65A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $15.95
10+ $14.49

Request a Large Quantity Quote

65W Triple Output Switching Power Supply


CH1: 5 Volts @ 5.5 Amps
CH2: 12 Volts @ 2.5 Amps
CH3: -5 Volts @ 0.5 Amps

Features:
  • Universal AC input/Full range
  • Low leakage current<0.5mA
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 65KHz
  • 2 years warranty



Report a problem
Suggest a product

Specification Value
Number of Outputs3
Output Voltage5 VDC
Output Current7 A
Additional Output Voltages (VDC)12 , -5
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 440 Hz
Output Connector TypeMolex 5273-06
Size (L" x W" x H")5 x 3 x 1.7
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Efficiency76%
FamilyPT-65
Power Rating60 W
Maximum Input Current1.5 A
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame
Length5 in.
Width3 in.
Height1.7 in.


Report a problem
Suggest a product