Power Control and Monitoring Device 46-Pin

You may also like:
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
GPD-032 ET3/30B-R GPD-032 ET3/30B-R
RCP-1UI RCP-1UI
RCP-1UT RCP-1UT

$156.49 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2106116
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RCP-MU
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8302500000
  • Web Exclusive
# of units Price
1+ $156.49
5+ $148.89

Request a Large Quantity Quote

Power Control and Monitor System


RCP-MU is the monitoring and control unit used for the RCP-1000 series rack power. It can decode the I²C signal sent by RCP series and display through digital meters or relay contact signals. RCP-MU can also turn ON/OFF or trim the output voltage of an RCP-1000 remotely thus making the basic control more easily.

Features:
  • 1U low profile
  • 19-inch rack mounting
  • Control and monitor up to 3 RCP-1000 units
  • Suitable for all kinds of RCP output (12V, 24V, 48V)
  • Digital meters for output voltage, output current, and internal temperature on front panel
  • Potential meter for adjusting output voltage of RCP-1000 unit on front panel
  • Relay contacts and LED indicators for AC fail, DC fail, and over temperature warning
  • Removable fixing accessory
  • 3 year warranty


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product