*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 24 |
Output Current (A) | 3.7 |
Maximum Output Power (W) | 133.2 |
Family | RD-125 |
Additional Output Voltages (VDC) | 12 |
Input Voltage (VAC) | 88 to 132, 176 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 3 |
Output Connector Type | Screw Terminal Block |
Number of Outputs | 2 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Efficiency (%) | 85 |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -25 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 7.8 |
Width (inch) | 3.9 |
Height (inch) | 1.5 |
Color | Silver |
Type | Switch Selectable |
Style | Multiple Output |
Output Voltage (Channel 1) | 24 VDC |
Output Current (Channel 1) | 3.7 A |
Output Voltage (Channel 2) | 12 VDC |
Output Current (Channel 2) | 3.7 A |