Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Dual Output 5 Volt 24 Volt 3.85 Amp 1.65 Amp 53.5 Watt

You may also like:
ASM60-1380 ASM60-1380
MSM40D MSM40D
RPS-60-24 RPS-60-24
MFM-05-12 MFM-05-12
RPD-60A RPD-60A
RPD-75B RPD-75B

$13.95 ea

2 ship on Aug. 3
164 ship on Aug. 4

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106247
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPD-60B
  • Electronics Parts Locator
# of units Price
1+ $13.95
10+ $12.95

Request a Large Quantity Quote

60W Dual Output Medical Type


CH1: 5 Volts @ 3.5 Amps
CH2: 24 Volts @ 1.5 Amps

Features:
  • 4"x2" miniature size
  • Universal AC input/Full range
  • Low leakage current<200uA
  • Protections: Short circuit / Over load / Over voltage
  • Cooling by free air convection
  • UL60601-1/IEC60601-1/EN60601-1 medical safety approved
  • UL60950-1/IEC60950-1/EN60950-1 ITE safety approved
  • Fixed switch frequency at 100KHz
  • 3 years warranty


Report a problem
Suggest a product

Specification Value
Primary Output Voltage (VDC)5
Output Current (A)3.85
Maximum Output Power (W)53.5
FamilyRPD-60B
Additional Output Voltages (VDC)24
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.1
Output Connector TypeJST RCY Male
Number of Outputs2
Product TypeAC to DC Power Supply
Efficiency (%)82
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)65
Length (inch)4
Width (inch)2
Height (inch)1.1
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product