Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

73 Watt Dual Output AC-DC Open Frame Power Supply 5 Volts @ 5 Amps, 24 Volts @ 2 Amps

You may also like:
RPS-45-12 RPS-45-12
MSM40D MSM40D
MFM-05-12 MFM-05-12
NFM-20-12 NFM-20-12
RPS-400-24 RPS-400-24
RPS-120-24 RPS-120-24

$22.49 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106263
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPD-75B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $22.49
10+ $21.39

Request a Large Quantity Quote

75W Dual Output Medical Type

CH1: 5 Volts @ 5 Amps
CH2: 24 Volts @ 2 Amps

Features:
  • Universal AC input/Full range
  • Low leakage current<200uA
  • Protections: Short circuit / Overload / Over voltage
  • Free air convection for rated power and 23.5CFM forced air convection for peak load
  • UL60601-1/IEC60601-1/EN60601-1 medical safety approved
  • Fixed switching frequency at 65KHz
  • 3 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)6.8
    Maximum Output Power (W)73
    FamilyRPD-75
    Additional Output Voltages (VDC)24
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.5
    Output Connector TypeJST RCY Male
    Number of Outputs2
    Product TypeAC to DC Power Supply
    Efficiency (%)79
    Minimum Isolation Voltage4000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    Length (inch)5
    Width (inch)3
    Height (inch)1.2
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    TypeSwitching
    StyleMedical Open Frame


    Report a problem
    Suggest a product