Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Triple Output 3.3 Volt 5 Volt 12 Volt 5.5 Amp 3.3 Amp 0.77 Amp 39.9 Watt

You may also like:
MFM-05-12 MFM-05-12
RPS-60-24 RPS-60-24
RPD-60A RPD-60A
RPD-75B RPD-75B
RPS-60-15 RPS-60-15
RPS-120-24 RPS-120-24

$15.29 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106546
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPT-6003
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $15.29
10+ $14.59

Request a Large Quantity Quote

60W Triple Output Medical Type


CH1: 3.3 Volts @ 5 Amps
CH2: 5 Volts @ 3 Amps
CH3: 12 Volts @ 0.7 Amps

Features:
  • 4"x2" miniature size
  • Universal AC input / Full range
  • Low leakage current<200uA
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • UL60601-1/IEC60601-1/EN60601-1 medical safety approved
  • UL60950-1/IEC60950-1/EN60950-1 ITE safety approved
  • Fixed switch frequency at 100KHz
  • 3 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product

Specification Value
Primary Output Voltage (VDC)3.3
Output Current (A)5.5
Maximum Output Power (W)43.9
FamilyRPT-60
Additional Output Voltages (VDC)5, 12
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.1
Output Connector TypeJST RCY Male
Number of Outputs3
Product TypeAC to DC Power Supply
MFR Product FamilyRPT-60
Efficiency (%)75
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)65
Length (inch)4
Width (inch)2
Height (inch)1.1
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product