Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 12 Volt 4.4 Amp 2.2 Amp 0.55 Amp 50 Watt

You may also like:
MFM-05-12 MFM-05-12
RPS-60-24 RPS-60-24
RPD-60A RPD-60A
RPD-75B RPD-75B
RPS-60-15 RPS-60-15
RPS-120-24 RPS-120-24

$15.29 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106554
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPT-60B
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $15.29
10+ $14.59

Request a Large Quantity Quote

60W Triple Output Medical Type


CH1: 5 Volts @ 4 Amps
CH2:12 Volts @ 2 Amps
CH3: -12 Volts @ 0.5 Amps

Features:
  • 4"x2" miniature size
  • Universal AC input / Full range
  • Low leakage current<200uA
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • UL60601-1/IEC60601-1/EN60601-1 medical safety approved
  • UL60950-1/IEC60950-1/EN60950-1 ITE safety approved
  • Fixed switch frequency at 100KHz
  • 3 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product

Specification Value
Primary Output Voltage (VDC)5
Output Current (A)4.4
Maximum Output Power (W)55
FamilyRPT-60
Additional Output Voltages (VDC)12, -12
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.1
Output Connector TypeJST RCY Male
Number of Outputs3
Product TypeAC to DC Power Supply
MFR Product FamilyRPT-60
Efficiency (%)78
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)65
Length (inch)4
Width (inch)2
Height (inch)1.1
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product