Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Quad Output 5 Volt 15 Volt 5 Volt 15 Volt 8 Amp 3 Amp 1 Amp 1 Amp 65 Watt

You may also like:
RD-65A RD-65A
RD-35A RD-35A
RT-65B RT-65B
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$21.49 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106677
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RQ-65C
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $21.49
10+ $19.79

Request a Large Quantity Quote

65W Quad Output Switching Power Supply


CH1: 5 Volts @ 5 Amps
CH2: 15 Volts @ 2 Amps
CH3: -5 Volts @ 0.5 Amps
CH3: -15 Volts @ 0.5 Amps

Features:
  • Universal AC input / Full range
  • Protections:Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • 3 years warranty


Report a problem
Suggest a product

Specification Value
Primary Output Voltage (VDC)5
Output Current (A)12
Maximum Output Power (W)65
FamilyRQ-65
Additional Output Voltages (VDC)15, -5, -15
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)2
Output Connector TypeScrew Terminal Block
Number of Outputs4
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)76
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)5.1
Width (inch)3.9
Height (inch)1.5
ColorSilver
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)5 A
Output Voltage (Channel 2)15 VDC
Output Current (Channel 2)2 A
Output Voltage (Channel 3)-5 VDC
Output Current (Channel 3)0.5 A
Output Voltage (Channel 4)-15 VDC
Output Current (Channel 4)0.5 A


Report a problem
Suggest a product