AC to DC Power Supply Single Output 3.3 Volt 3 Amp 9.9 Watt

You may also like:
MHS027 MHS027
LRS-50-3.3 LRS-50-3.3
RS-25-3.3 RS-25-3.3
RSP-500-4 RSP-500-4
LRS-350-3.3 LRS-350-3.3
RS-150-3.3 RS-150-3.3
RSP-320-3.3 RSP-320-3.3
Price Reduced

$7.80 ea

117 ship on Oct. 14
56 ship on Oct. 21

TARIFF FREE PRODUCT


  • Jameco Part no.: 2106685
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RS-15-3.3
  • Jameco Catalog
# of units Price
1+ $7.80
10+ $7.09

Request a Large Quantity Quote

15W Single Output Switching Power Supply

3.3 Volts DC @ 3 Amps

Specifications

  • Output: 3.3VDC @ 0-3A
  • Rated Output Power: 9.9W
  • Protections: Short circuit / Overload/ Over voltage/ Over temperature
  • LED indicator for power on
  • High efficiency, long life and high reliability
  • Withstand 300VAC surge input for 5 seconds
  • Dimensions: 62.5*51*28mm (L*W*H)



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)3.3
Output Current (A)3.00
Maximum Output Power (W)9.9
FamilyRS-15
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.35
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/CCC
Efficiency (%)72
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)2.5
Width (inch)2
Height (inch)1.1
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)3.3 VDC
Output Current (Channel 1)3 A


Report a problem
Suggest a product