Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Single Output 12 Volt 166.7 Amp 2.0004KW

You may also like:
MHS012 MHS012
RSP-3000-12 RSP-3000-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
LRS-150-12 LRS-150-12
RS-50-12 RS-50-12

$414.00 ea

Lead time 13 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2106706
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-2400-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $414.00
10+ $377.10

Request a Large Quantity Quote

2400W Single Output Power Supply


Output: 12 Volts @ 166.7 Amps

Features:
  • AC input 180 ~ 264VAC
  • AC input active surge current limiting
  • High efficiency up to 87%
  • Built-in active PFC function,PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature / Fan alarm
  • Forced air cooling by built-in DC with fan speed control function
  • Output voltage can be trimmed between 20~110% of the rated output voltage
  • High power density 12.5W/inch
  • Current sharing up to 2 units
  • Alarm signal output (relay contact and TTL signal)
  • Built-in 12V/0.1A auxiliary output for remote control
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • 3 years warranty


For more 12V power supplies.


Report a problem
Suggest a product

Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)166.7
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Output Connector TypeLug Terminal Female
Length (inch)10.9
Width (inch)7
Height (inch)2.5
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)15.5
Number of Outputs1
Maximum Output Power (W)2000.4
Efficiency (%)87
FamilyRSP-2400
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)166.7 A


Report a problem
Suggest a product