AC to DC Power Supply Single Output 24 Volt 100 Amp 2.4kw

You may also like:
MHS012 MHS012
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
SP-320-24 SP-320-24
RS-75-24 RS-75-24

$414.00 ea

24 ship on Nov. 14
12 ship on Nov. 21

TARIFF FREE PRODUCT


  • Jameco Part no.: 2106714
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-2400-24
  • Jameco Catalog
# of units Price
1+ $414.00
10+ $377.10
25+ $330.25

Request a Large Quantity Quote

2400W Single Output Power Supply

Output: 24 Volts @ 100 Amps

Features:
  • AC input 180 ~ 264VAC
  • AC input active surge current limiting
  • High efficiency up to 90%
  • Built-in active PFC function,PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature / Fan alarm
  • Forced air cooling by built-in DC with fan speed control function
  • Output voltage can be trimmed between 20~110% of the rated output voltage
  • High power density 12.5W/inch
  • Current sharing up to 2 units
  • Alarm signal output (relay contact and TTL signal)
  • Built-in 12V/0.1A auxiliary output for remote control
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • 3 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24.0
    Output Current (A)100
    Maximum Output Power (W)2400
    Input Voltage (VAC)180 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)15.5
    Output Connector TypeLug Terminal Female
    Number of Outputs1
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)90
    FamilyRSP-2400
    Product TypeAC to DC Power Supply
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    Length (inch)10.9
    Width (inch)7
    Height (inch)2.5
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)24 VDC
    Output Current (Channel 1)100 A


    Report a problem
    Suggest a product