Transistor MPS2222A General Purpose NPN TO-92

You may also like:
2N2222A 2N2222A
2N3904BU 2N3904BU
2N3906TA 2N3906TA
2N3904TA(R) 2N3904TA(R)
BC547B BC547B
2N3906BU 2N3906BU

$0.15 ea

3,085 ship on May. 7
More Available – 10 days


  • Jameco Part no.: 210673
  • Manufacturer: Major Brands
  • Manufacturer no.: MPS2222A
  • HTS code: 8541210080
    • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
500+ $0.08
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Specification Value
PackageTO-92-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage40V
Maximum Collector Base Voltage75V
Minimum DC Current Gain40 @ .50A
Power Dissipation625mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage[email protected]@150mA, [email protected]@500mA
Number of Elements per Chip1
Output Power625mW
CategoryBipolar Small Signal
Maximum Emitter Base Voltage6V
Maximum Base Emitter Saturation Voltage2V @50mA @500mA
Maximum Operating Frequency300MHz
Maximum Collector Current0.6A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyMPS2222A
Width4.19mm
Height5.33mm
Product Length5.2mm
Product TypeGP BJT


Report a problem
Suggest a product