Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

2.4 KW AC-DC Power Supply 12 Volt 200 Amp

You may also like:
MHS012 MHS012
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
LRS-150-12 LRS-150-12
RS-50-12 RS-50-12

$471.00 ea

18 ship on Nov. 30

TARIFF FREE PRODUCT


  • Jameco Part no.: 2106731
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-3000-12
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $471.00
10+ $429.00
20+ $374.95

Request a Large Quantity Quote

2400W Single Output Power Supply


12 Volts @ 200 Amps

Features:

  • AC input 180 ~ 264VAC
  • AC input active surge current limiting
  • High efficiency up to 90%
  • Built-in active PFC function,PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature/ Fan alarm
  • Forced air cooling by built-in DC with fan speed control function
  • Output voltage can be trimmed between 20~110% of the rated output voltage
  • High power density 15.6W/inch³
  • Current sharing up to 3 units
  • Alarm signal output (relay contact and TTL signal)
  • Built-in 12V/0.1A auxiliary output for remote control
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • 3 years warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)200
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Output Connector TypeLug Terminal Female
Length (inch)10.9
Width (inch)7
Height (inch)2.5
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)20
Number of Outputs1
Maximum Output Power (W)2400
Efficiency (%)86
FamilyRSP-3000
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)200 A


Report a problem
Suggest a product