AC to DC Power Supply Single Output 24 Volt 125 Amp 3000W

You may also like:
MHS012 MHS012
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
SP-320-24 SP-320-24
RS-75-24 RS-75-24
Price Reduced

$471.00 ea

41 ship on Oct. 22
Factory Stock - Ships on Oct. 29

TARIFF FREE PRODUCT


  • Jameco Part no.: 2106749
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-3000-24
  • Jameco Catalog
# of units Price
1+ $471.00
10+ $429.00
25+ $319.95

Request a Large Quantity Quote

3000W Single Output Power Supply

24 Volts @ 125 Amps

Features:

  • AC input 180 ~ 264VAC
  • AC input active surge current limiting
  • High efficiency up to 90%
  • Built-in active PFC function,PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature/ Fan alarm
  • Forced air cooling by built-in DC with fan speed control function
  • Output voltage can be trimmed between 20~110% of the rated output voltage
  • High power density 15.6W/inch³
  • Current sharing up to 3 units
  • Alarm signal output (relay contact and TTL signal)
  • Built-in 12V/0.1A auxiliary output for remote control
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)125.00
Maximum Output Power (W)3000
FamilyRSP-3000
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Maximum Input Current (A)20.00
Output Connector TypeLug Terminal Female
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)90
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)10.9
Width (inch)7
Height (inch)2.5
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)125 A


Report a problem
Suggest a product