Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

960W Single Output DC-DC Converter 24 Volts @ 40 Amps 72-144VDC

You may also like:
ERDN20-24 ERDN20-24
DDRH-60-24 DDRH-60-24
ERDN40-24 ERDN40-24
SD-50A-24 SD-50A-24
SD-25A-24 SD-25A-24
SD-150C-24 SD-150C-24

$251.00 ea

Lead time 7 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2106984
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-1000H-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $251.00
10+ $228.40

Request a Large Quantity Quote

960W Single Output DC-DC Converter


Output: 24 Volts @ 40 Amps

Features:
  • Input voltage range: 72-144VDC
  • 1U low profile 41mm
  • High power density: 10.7 W/inch3
  • Built-in remote sense and remote on/off control
  • Cooling by built-in DC fan with speed control
  • Protection: Short-circuit, overload, over-voltage, over-temperature
  • 12V, 0.25A auxiliary output
  • 2000VAC I/O isolation
  • Efficiency: 89%
  • Size: 11.6"L x 5.0"W x 1.6"H
  • Weight: 4.27 lbs. (1.94 kg)
  • 3-year warranty

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)40
    Maximum Output Power (W)960
    FamilySD-1000
    Input Voltage Range (VDC)72 to 144
    Pin_Count13
    Number of Outputs1
    Product TypeDC to DC Power Supply
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Length (inch)11.6
    Width (inch)5
    Height (inch)1.6
    TypeStep Down
    MountingEnclosed
    Switching RegulatorYes


    Report a problem
    Suggest a product