Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DC/DC Power Supply Single Output 48 Volt 21A 1008W 13-Pin

You may also like:
DDR-120A-48 DDR-120A-48
SD-200B-48 SD-200B-48
SD-350B-48 SD-350B-48
DDR-240B-48 DDR-240B-48
SD-200C-48 SD-200C-48
SD-500L-48 SD-500L-48

$251.00 ea

Lead time 5 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2106992
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-1000H-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $251.00
10+ $228.40

Request a Large Quantity Quote

1008W Single Output DC-DC Converter


Output: 48 Volts @ 21 Amps

Features:
  • Input voltage range: 72-144VDC
  • 1U low profile 41mm
  • High power density: 10.7 W/inch3
  • Built-in remote sense and remote on/off control
  • Cooling by built-in DC fan with speed control
  • Protection: Short-circuit, overload, over-voltage, over-temperature
  • 12V, 0.25A auxiliary output
  • 2000VAC I/O isolation
  • Efficiency: 92%
  • Size: 11.6"L x 5.0"W x 1.6"H
  • Weight: 4.27 lbs. (1.94 kg)
  • 3-year warranty

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)21
    Maximum Output Power (W)1008
    FamilySD-1000
    Input Voltage Range (VDC)72 to 144
    Input Voltage (VDC)72
    Pin_Count13
    Number of Outputs1
    Product TypeDC to DC Power Supply
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Length (inch)11.6
    Width (inch)5
    Height (inch)1.6
    TypeStep Down
    MountingEnclosed
    Switching RegulatorYes


    Report a problem
    Suggest a product