Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

100W 24V 4200mA Enclosed DC to DC Converter 96VDCin Terminal Block

You may also like:
DDRH-60-24 DDRH-60-24
ERDN20-24 ERDN20-24
ERDN40-24 ERDN40-24
SD-50A-24 SD-50A-24
SD-25A-24 SD-25A-24
SD-150C-24 SD-150C-24

$34.20 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2107055
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-100D-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $34.20
10+ $31.10

Request a Large Quantity Quote

100.8W DC/DC CONVERTER

24 Volts @ 4.2 Amps

Specifications:
  • Input Range: 72-144VDC, or 85-132VAC
  • Size (L x W x H) (inches): 7.8 x 3.9 x 1.5
  • Number of pins: 7
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.2%
  • Line Regulation: 0.2%
  • Built-in EMI filter, low ripple noise
  • 2-year warranty
  • Certifications: CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)4.2
Maximum Output Power (W)100.8
FamilySD-100
Input Voltage Range (VDC)72 to 144
Input Voltage (VDC)96
Maximum Input Current (A)1.8
Pin_Count7
Number of Outputs1
Product TypeDC to DC Power Supply
Efficiency (%)83
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)7.8
Width (inch)3.9
Height (inch)1.5
TypeStep Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product