Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DC/DC Power Supply Single Output 12 Volt 12.5A 150W

You may also like:
DDRH-60-12 DDRH-60-12
ERDN20-12 ERDN20-12
ERDN40-12 ERDN40-12
SD-50A-12 SD-50A-12
SD-15B-12 SD-15B-12
SD-50B-12 SD-50B-12

$45.20 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2107080
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-150C-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $45.20
10+ $41.20

Request a Large Quantity Quote

150W Single Output DC-DC Converter


Output: 12 Volts @ 12.5 Amps

Features:
  • Input voltage range: 36-72VDC
  • 2:1 wide input range
  • Built-in EMI filter
  • Protection: Short-circuit, overload, over-voltage
  • Low ripple noise
  • 100% full load burn-in test
  • 1500VDC I/O isolation
  • Efficiency: 77%
  • Size: 7.8"L x 4.3"W x 2.0"H
  • Weight: 1.9 lbs. (0.86 kg)
  • 2-year warranty

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)12.5
    Maximum Output Power (W)150
    FamilySD-150
    Input Voltage Range (VDC)36 to 72
    Pin_Count7
    Number of Outputs1
    Product TypeDC to DC Power Supply
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)7.8
    Width (inch)4.3
    Height (inch)2
    TypeStep Down
    MountingEnclosed
    Switching RegulatorYes


    Report a problem
    Suggest a product