DC/DC Power Supply Single Output 24 Volt 6.3A 150W 7-terminal

You may also like:
SD-50A-24 SD-50A-24
SD-25A-24 SD-25A-24
SD-100C-24 SD-100C-24
SD-50B-24 SD-50B-24
SD-200B-24 SD-200B-24
SD-50C-24 SD-50C-24
Price Reduced

$45.20 ea

94 ship on Jan. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2107098
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-150C-24
  • Electronics Parts Locator
# of units Price
1+ $45.20
10+ $41.20
25+ $35.29

Request a Large Quantity Quote

151.2W DC/DC CONVERTER

Output: 24 Volts @ 6.3 Amps

Specifications:
  • Input Range: 36-72VDC
  • Size (L x W x H) (inches): 7.8 x 4.3 x 2.0
  • Number of pins: 7
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.3%
  • Line Regulation: 0.3%
  • Built-in EMI filter, low ripple noise
  • 2-year warranty
  • Certifications: CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)6.3
Maximum Output Power (W)151.2
FamilySD-150
Input Voltage Range (VDC)36 to 72
Pin_Count7
Number of Outputs1
Product TypeDC to DC Power Supply
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)7.8
Width (inch)4.3
Height (inch)2
TypeStep Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product