Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

DC/DC Power Supply Single Output 24 Volt 8.4A 201.6W 9-Pin 72-144VDC

You may also like:
SD-350D-24 SD-350D-24
SD-50A-24 SD-50A-24
SD-150C-24 SD-150C-24
SD-100C-24 SD-100C-24
SD-25A-24 SD-25A-24
SD-50B-24 SD-50B-24
SD-200B-24 SD-200B-24

$74.90 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2107135
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-200D-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $74.90
10+ $68.20

Request a Large Quantity Quote

201.6W Single Output DC-DC Converter


Output: 24 Volts @ 8.4 Amps

Features:
  • Input voltage range: 72-144VDC
  • 2:1 wide input range
  • Protection: Short-circuit, overload, over-voltage, over-temperature
  • Forced air cooling by built-in DC fan
  • 100% full load burn-in test
  • 1500VDC I/O isolation
  • Efficiency: 84%
  • Size: 8.5"L x 4.5"W x 2.0"H
  • Weight: 2.4 lbs. (1.1 kg)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)8.4
    Maximum Output Power (W)201.6
    FamilySD-200
    Input Voltage Range (VDC)72 to 144
    Input Voltage (VDC)96
    Maximum Input Current (A)3.5
    Output Connector TypeScrew Terminal Block
    Pin_Count9
    Number of Outputs1
    Product TypeDC to DC Power Supply
    Efficiency (%)84
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Length (inch)8.5
    Width (inch)4.5
    Height (inch)2
    TypeStep Down
    MountingEnclosed
    Switching RegulatorYes


    Report a problem
    Suggest a product