Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DC/DC Power Supply Single Output 48 Volt 10.5A 504W 13-Pin

You may also like:
SD-1000H-48 SD-1000H-48
SD-350B-48 SD-350B-48
SD-200B-48 SD-200B-48
DDR-120A-48 DDR-120A-48
SD-200C-48 SD-200C-48
SD-1000L-48 SD-1000L-48
SD-500L-48 SD-500L-48

$135.00 ea

Lead time 6 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2107258
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-500H-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $135.00
10+ $122.80

Request a Large Quantity Quote

504W Single Output DC-DC Converter


Output: 48 Volts @ 10.5 Amps

Features:
  • Input voltage range: 72-144VDC
  • Wide 4:1 ~ 2:1 DC input range
  • DC input active surge current limiting
  • Protection: Short-circuit, overload, over-voltage, over-temperature, polarity (by fuse)
  • Built-in EMI filter
  • Built-in remote sense and remote on/off control
  • Forced air cooling by built-in DC fan with speed control
  • 2000VAC I/O isolation
  • Efficiency: 90%
  • Size: 8.5"L x 4.5"W x 2.0"H
  • Weight: 2.5 lbs. (1.15 kg)
  • 3-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)10.5
    Maximum Output Power (W)504
    FamilySD-500
    Input Voltage Range (VDC)72 to 144
    Input Voltage (VDC)96
    Maximum Input Current (A)8
    Output Connector TypeScrew Terminal Block
    Pin_Count13
    Number of Outputs1
    Product TypeDC to DC Power Supply
    Efficiency (%)90
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Length (inch)8.5
    Width (inch)4.5
    Height (inch)2
    TypeStep Down
    MountingEnclosed
    Switching RegulatorYes


    Report a problem
    Suggest a product