*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 5 |
Maximum Output Power (W) | 25 |
Additional Output Voltages (VDC) | n/a |
Input Voltage Range (VDC) | 24 |
Input Voltage (VDC) | 24 |
Pin_Count | 6 |
Number of Outputs | 1 |
Family | SDM30 |
Product Type | DC-DC Single Output Converter |
Operating Temperature-Min (Cel) | -25 |
Operating Temperature-Max (Cel) | 85 |
Length (inch) | 2 |
Width (inch) | 2 |
Height (inch) | 0.63 |
Type | Step Down |