TARIFF FREE PRODUCT
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 0.4 |
Maximum Output Power (W) | 2 |
Family | SPA02 |
Input Voltage Range (VDC) | 36 to 72 |
Pin_Count | 7 |
Number of Outputs | 1 |
Product Type | DC-DC Regulated Single Output Converter |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 85 |
Length (inch) | 0.86 |
Width (inch) | 0.36 |
Height (inch) | 0.44 |
Type | Step Down |
Mounting | Through Hole |